ESD Protection for Ultra-High-Speed Interfaces - SP00R6 Series
Littelfuse low-voltage, low-capacitance diodes are ideal protectors of low-voltage -0.3 V to +0.3 V data lines
Littelfuse SP00R6 diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation. These diodes feature extremely low breakdown and turn-on voltages, making them ideal protectors of low-voltage -0.3 V to +0.3 V data lines such as USB and Thunderbolt™ applications.
- Space-efficient 0201 package
- ESD, IEC 61000-4-2, ±12 kV contact, ±15 kV air
- EFT, IEC 61000-4-4, 30 A (5 ns / 50 ns)
- Surge tolerance, IEC 61000- 4-5 2nd Edition, 3 A (8 µs / 20 µs)
- Low capacitance of 0.2 pF (typical)
- USB 3.0
- Thunderbolt 3 or 4
- USB4
- USB 3.2 Gen 2x2
- USB 3.2 Gen 2
- PCI Express® 6.0
ESD Protection for Ultra-High-Speed Interfaces - SP00R6 Series
| Image | Manufacturer Part Number | Description | Bidirectional Channels | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP00R6-01WTG | TVS DIODE 300VWMWM 2.5VC 0201 | 1 | 700mV | 2.5V (Typ) | 7830 - Immediate 40000 - Factory Stock | $0.81 | View Details |