LW20/C 100 M microLiDAR® Distance Sensor

The LightWare LW20/C dust and water-resistant microLiDAR distance sensor with a 100-meter range is suitable for UAV and IoT applications

Image of LightWare LW20/C 100 M microLiDAR® Distance SensorThe LightWare LW20/C compact microLiDAR distance sensor is engineered for UAV and IoT applications requiring high-precision distance measurement in harsh environments. With a maximum range of 100 meters, the LW20/C provides accurate real-time readings.

Built to withstand demanding operational conditions, the LW20/C features IP67-rated dust and water-resistant housing. This makes it ideal for applications in outdoor and industrial environments. The sensor weighs just 19 g (0.69 oz) and maintains a compact form factor, making it suitable for integration into UAVs.

With a power-efficient design consuming 5.5 V in normal operation, the LW20/C supports industry-standard communication protocols, including UART and I2C, ensuring easy integration. The sensor’s ability to provide first and last pulse measurements enhances its performance in complex environments, including dust, mist, fog, rain, and snow.

The LW20/C exemplifies LightWare’s commitment to providing compact, high-performance LiDAR solutions by delivering superior range, durability, and accuracy in a rugged package.

Features
  • Industry-standard 100 meter range capability, reliability, and ease of use
  • Environmental protection: IP67-rated
  • Dust and water-resistant for external mounting without needing additional protection
  • First and last pulse detection for improved performance in difficult environmental conditions
  • ISO9001 certified
  • Range: 0.2 m to 100 m/0.6 ft to 328 ft
  • Update rate: 48 to 5000 readings per second
  • Accuracy:
    • ±5 cm/±2 in for update rates lower than 500 readings/s
    • ±10 cm/±4 in for update rates higher than 500 readings/s
  • Signal processing: First and last pulse available
Applications
  • UAVs
  • IoT
  • Aboveground level (AGL)
  • Autonomous take-offs and landings
  • Terrain following
  • Position holding
  • Vehicle and pedestrian counting
  • Inventory management
  • Profiling vehicle shapes

LW20/C 100 M microLiDAR® Distance Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPTICAL  I2C, SERIALLW20/CSENSOR OPTICAL I2C, SERIAL60 - Immediate$229.42View Details
Published: 2025-03-10