EasyMount Digital Panel and Volt Meters
Lascar Electronics' EasyMount panel meter series is designed to easily fit into any application
Lascar Electronics has an extensive range of LCD and LED voltmeters, 4 mA to 20 mA indicators, temperature indicators, data displays, and graphics modules for use in sensors, process and test, and measurement applications. The EasyMount panel meter series is designed to easily fit into any application. Perfect for new or retrofit display applications, these displays are fitted with a threaded stud which allows mounting of the product through a 5.5 mm hole. The waterproof EM32 series can be panel mounted with a 32.5 mm diameter cut-out and are designed to require no soldering. The connection is via screw terminals and options are selected via jumper links.
- Large displays with waterproof options
- Snap-in sub-miniature digital panel meters
- Low-cost voltmeters for OEMs
- Indicators red/green status
- LCD voltmeters for low light conditions
EasyMount Digital Panel and Volt Meters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EM 32-1B-LED | VOLTMETER 200MVDC LCD PANEL MNT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EMV 1025S-01 | VOLTMETER 200MV LCD PANEL MOUNT | 0 - Immediate | $33.08 | View Details |
![]() | ![]() | EMV 1125 | VOLTMETER 200MV LCD PANEL MOUNT | 1 - Immediate | $52.32 | View Details |
![]() | ![]() | EMV 1200 | VOLTMETER 4-25VDC LCD PANEL MNT | 0 - Immediate | $46.80 | View Details |
![]() | ![]() | EMT 1900 | TEMP METER LCD PANEL MOUNT | 0 - Immediate | $53.74 | View Details |
![]() | ![]() | EMV 1200-40 | VOLTMETER 4-40VDC LCD PANEL MNT | 79 - Immediate | $46.80 | View Details |
![]() | ![]() | EM 32-1B | VOLTMETER 200MVDC LCD PANEL MNT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EMA 1710 | VOLTMETER 0-1VDC LCD PANEL MOUNT | 23 - Immediate | $45.49 | View Details |
![]() | ![]() | EMC 1500 | HOUR METER | 9 - Immediate | $59.05 | View Details |