Digital LED Panel Meters

Lascar Electronics' digital LED panel meters are generally clearer from a greater distance than the LCDs

Image of Lascar Electronics' Digital LED Panel MetersLascar Electronics' LED panel meters offer better visibility in low-light environments and, for their size, are generally clearer from a greater distance than those using LCDs. The extensive range of LED panel meters come in multiple color options, are available in a variety of sizes from 8 mm to 19 mm digit height, and in a round, single-piece molding or with optional NEMA 4X rated bezels.

Features
  • 3 ½ digit LED displays
  • Waterproof and IP-67 Bezels available
  • Loop powered
  • Indicators red/green status
  • Programmable backlighting

Digital LED Panel Meters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VOLTMETER 200MVDC LCD PANEL MNTEM 32-1B-LEDVOLTMETER 200MVDC LCD PANEL MNT0 - ImmediateSee Page for PricingView Details
VOLTMETER 200MVDC LCD PANEL MNTOEM 1B-LEDVOLTMETER 200MVDC LCD PANEL MNT25 - Immediate$39.03View Details
VOLTMETER 200MVDC LCD PANEL MNTSP 100VOLTMETER 200MVDC LCD PANEL MNT3 - Immediate$52.15View Details
VOLTMETER 200MVDC LCD PANEL MNTSP 300VOLTMETER 200MVDC LCD PANEL MNT2 - Immediate$47.13View Details
VOLTMETER 200MVDC LCD PANEL MNTSP 300-BLUEVOLTMETER 200MVDC LCD PANEL MNT1 - Immediate$55.37View Details
VOLTMETER 200MVDC LED PANEL MNTDPM 340VOLTMETER 200MVDC LED PANEL MNT0 - ImmediateSee Page for PricingView Details
VOLTMETER 200MVDC LED PANEL MNTDPM 40VOLTMETER 200MVDC LED PANEL MNT25 - Immediate$84.42View Details
VOLTMETER 200MVDC LED PANEL MNTDPM 959BVOLTMETER 200MVDC LED PANEL MNT95 - Immediate$73.56View Details
Published: 2020-05-27