LM4 4-Port Console Server

The Lantronix LM4 console server offers four serial and two Ethernet ports and includes LMOS, a North American power cord, and an adapter

Image of Lantronix LM4 Console Server 4-PortLantronix LM-series console servers are fifth-generation purpose-built network management automation devices. They are easy to use with resilient out-of-band (OOB) access, onboard processing/storage, and LMOS software. The LM-series console servers are deployed in enterprises worldwide, ranging from ultra-secure military and financial networks to downtime-intolerant networks in healthcare and energy.

The LM4 is an advanced OOB solution that provides access, monitoring, and control of network infrastructure that operates whether the network is up or down. With up to four ports of serial console connections for directly managing gear plus support for up to 48 virtual ports, the LM4’s size is deceiving.

Running the powerful LMOS software, the LM4 brings the most advanced OOB management capabilities to the edge of the user network with enterprise-grade automation, cybersecurity, and compliance functionality.

Features

  • Designed and priced specifically for the intermediate distribution frame (IDF) and small environments like ATMs, kiosks, and aggregation points
  • Up to four RJ-45 serial console connection ports for device management
  • Running the powerful LMOS software to bring the most advanced OOB capabilities to the edge of the user network

Applications

  • IDF and small environments like ATMs, kiosks, and aggregation points
  • Enterprises worldwide, ranging from ultra-secure military and financial networks to downtime-intolerant networks in healthcare and energy

LM Series Console Servers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LM4 CONSOLE SERVER 4-PORTLM4-4S-NALM4 CONSOLE SERVER 4-PORT9 - Immediate$537.11View Details
LM4 CONSOLE SERVER 4-PORTLM4-4S-UKLM4 CONSOLE SERVER 4-PORT10 - Immediate$537.11View Details
LM4 CONSOLE SERVER 4-PORTLM4-4S-EULM4 CONSOLE SERVER 4-PORT1 - Immediate$537.11View Details
LM4 CONSOLE SERVER 2-PORTLM4-2S-NALM4 CONSOLE SERVER 2-PORT10 - Immediate$422.02View Details
LM4 CONSOLE SERVER 2-PORTLM4-2S-UKLM4 CONSOLE SERVER 2-PORT10 - Immediate$422.02View Details
LM4 CONSOLE SERVER 2-PORTLM4-2S-EULM4 CONSOLE SERVER 2-PORT10 - Immediate$422.02View Details
Published: 2025-05-13