MRC Series Chillers
Bench top re-circulating chiller from Tark Thermal Solutions that offers dependable, compact performance
The MRC series from Tark Thermal Solutions is a bench top re-circulating chiller that offers dependable, compact performance by controlling the temperature of a coolant in a liquid circuit. The coolant is re-circulated using a pump with high MTBF. Heat from coolant is absorbed by a heat exchanger and dissipated through high-density heat-sinks equipped with brand name fans. The thermoelectric modules are custom designed to achieve long-life operation. The unit is regulated with an easy-to-use digital temperature controller with push button interface. The controller can control the temperature of a liquid circuit at outlet from -12°C to 40°C. The unit operates on 115 or 230 VAC and is UL/IEC rated.
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.