SD-9 Series DB9 D-Sub Connectors

L-com's industry-standard DB9 D-sub solder-style and PCB-style connectors are designed for cable termination applications

Image of L-com's SD-9 Series DB9 D-Sub ConnectorsL-com's SD-9 series 9-pin DB9 (also known as DE-9) D-subminiature connectors are great for serial data transmission, instrument controls, high-volume videos, and other applications. These connectors are available in male or female, straight or right-angle form factors, and solder-style for DIY or PCB-style. They feature gold-plated contacts for long life, flame-resistant insulators, and mating with an opposite-gender DB9 contact. The available options include board locks for a secure PCB connection, standard mounting holes for application flexibility, and solder or crimp versions. The connectors come individually or packed in trays of ten pieces or fifty pieces for high-volume production.

Features
  • Industry-standard commercial DB9 (DE-9) male or female solder-style or PCB-style connectors, or D-sub male or female right-angle PCB-style connectors
  • Solder posts follow a standard footprint while gold-plated contacts ensure a long lifetime
  • UL94V-0-rated connector insulators to satisfy flammability requirements
  • Gold flash plating ensures repeated mating cycles
  • Position sizes: 9, 15, high-density 15, 25, 37, and 50
  • Optional board locks provide a secure PCB connection and easy soldering
  • Standard mounting holes provide application flexibility (model dependent)
  • Wire size: up to 20 AWG (max.)
  • Time- and cost-saving multi-pack trays of ten pieces or fifty pieces (model dependent)
  • Solder and crimp versions are available
  • Terminate multi-conductor data and video cables (model dependent)
  • Conforms to commercial industry standards and can mate with opposite-gender DB9 contacts
Applications
  • Serial data transmission
  • Data networks
  • Instrument controls
  • Device management
  • High-volume videos
  • Commercial industry

SD-9 Series DB9 D-Sub Connector - Plugs

ImageManufacturer Part NumberDescriptionMounting TypeFlange FeatureTerminationAvailable QuantityPriceView Details
CONN D-SUB PLUG 9POS SOLDER CUPSD9PCONN D-SUB PLUG 9POS SOLDER CUPFree Hanging (In-Line)Housing/Shell (Unthreaded)Solder Cup2643 - Immediate$3.64View Details
CONN D-SUB PLUG 9POS SOLDER CUPSD9P-TRAYCONN D-SUB PLUG 9POS SOLDER CUPFree Hanging (In-Line)Housing/Shell (Unthreaded)Solder Cup1 - Immediate$83.66View Details
CONN D-SUB PLUG 9POS VERT SOLDERSD9P-PCCONN D-SUB PLUG 9POS VERT SOLDERThrough HoleHousing/Shell (Unthreaded)Solder0 - Immediate$4.71View Details
CONN D-SUB PLUG 9POS R/A SOLDERSD9P-RA-PCCONN D-SUB PLUG 9POS R/A SOLDERThrough Hole, Right AngleMating Side, Female Screwlock (4-40)Solder0 - Immediate$28.60View Details

SD-9 Series DB9 D-Sub Connector - Receptacles

ImageManufacturer Part NumberDescriptionMounting TypeFlange FeatureTerminationAvailable QuantityPriceView Details
CONN D-SUB RCPT 9POS SOLDER CUPSD9SCONN D-SUB RCPT 9POS SOLDER CUPFree Hanging (In-Line)Housing/Shell (Unthreaded)Solder Cup1604 - Immediate$4.43View Details
CONN D-SUB RCPT 9POS SOLDER CUPSD9S-TRAYCONN D-SUB RCPT 9POS SOLDER CUPFree Hanging (In-Line)Housing/Shell (Unthreaded)Solder Cup2 - Immediate$93.85View Details
CONN D-SUB RCPT 9POS VERT SOLDERSD9S-PCCONN D-SUB RCPT 9POS VERT SOLDERThrough HoleHousing/Shell (Unthreaded)Solder0 - Immediate$8.74View Details
CONN D-SUB RCPT 9POS R/A SOLDERSD9S-RA-PCCONN D-SUB RCPT 9POS R/A SOLDERThrough Hole, Right AngleMating Side, Female Screwlock (4-40)Solder0 - Immediate$25.45View Details
Published: 2024-07-29