RJ45-CAT6A Pass-Thru™ Modular Plugs

Klein Tools' CAT6A cable easily passes through a connector to visually ensure that wires are in the correct order for consistent and secure terminations

Image of Klein Tools' RJ45-CAT6A Pass-Thru™ Modular PlugsKlein Tools’ CAT6A Pass-Thru modular plugs offer fast and reliable connector installations for data applications. Cable easily passes through the connector for consistent and secure termination. Klein Tools’ Pass-Thru™ technology modular crimper (cat. no. VDV226-110) saves time and trims flush to end face, helping to eliminate wasted materials.

Features
  • For CAT6A cable and larger diameter/thicker jacket CAT6 cable
  • CAT6A cable easily passes through a connector to visually ensure that wires are in the correct order for consistent and secure terminations
  • Fully compliant with Power over Ethernet (PoE and PoE+) standards
  • Requires Pass-Thru type crimping tool (cat. no. VDV226-110 recommended)
  • 8 position, 8 contact pass-through type data plugs for solid or stranded wire
  • Category 6A performance per TIA/EIA-568-B.2
  • 50 microinch gold plating on all contact surfaces
  • Max. diameter for CAT6A Pass-Thru connectors is 0.043 inch (1.1 mm)

RJ45-CAT6A Pass-Thru™ Modular Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONNECTOR CABLE TYPE CAT6A UTP 5VDV826-704CONNECTOR CABLE TYPE CAT6A UTP 547 - Immediate$32.95View Details
CONN CABLE TYPE CAT6A STP 50PKVDV826-705CONN CABLE TYPE CAT6A STP 50PK63 - Immediate$90.79View Details
Published: 2021-07-28