Electricians Combination Square, 12-Inch

Klein Tools' combination square provides precision machined 90° and 45° edges and is the right tool for conduit layout on an electrical box

Image of Klein Tools' Electrician's Combination Square 12-InchKlein Tools' electrician's combination square provides precision machined 90° and 45° edges and is the right tool for conduit layout on an electrical box. Powerful rare-earth magnets firmly hold the ruler to the body and allow for no-hassle adjustments for any marking or layout needs. Use the integrated conduit layout template that is etched into the stainless-steel ruler to quickly find knockout centers in seconds.

Resources

  • Powerful rare-earth magnets allow for no-hassle quick ruler adjustments and firmly hold the ruler to the body
  • Durable and lightweight aluminum body with precision machined 45° and 90° edges can set a miter saw or table saw to the perfect angle
  • Effortlessly find knockout centers using the integrated conduit layout template
  • Double-sided ruler provides measurements in 1/8-Inch and 1/16-Inch increments on one side; electrical panel schedule and conduit layout template on the other side for versatility
  • Deeply etched markings in the 12-Inch, rustproof, stainless-steel ruler prevent the print from rubbing off
  • Large, high-visibility bubble vial window with reinforced housing is easy to read
  • Place EMT and rigid conduit or conduit adapters in the body to quickly identify the conduit diameters to easily plan the electrical box layout
  • Integrated stainless-steel scriber marks with pinpoint accuracy

Electricians Combination Square 12-Inch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ELECTRICIANS COMBO SQUARE935CSELELECTRICIANS COMBO SQUARE3 - Immediate$28.72View Details
Published: 2023-01-05