KTD2061EUAC-MMEV02 36-Channel RGB Driver Evaluation Kit
Kinetic Technologies’ EVAL kit is a convenient tool for software development of RGB LED lighting patterns and animations
Kinetic Technologies’ KTD2061EUAC-MMEV02 evaluation (EVAL) kit demonstrates and evaluates the KTD2061 functionality, performance, and PCB layout. This EVAL kit is a convenient tool for software development of RGB LED lighting patterns and animations. The kit includes a fully assembled and tested PCB with the KTD2061 IC installed, a white plastic light diffuser, a wiring harness, and a MicroPython PyBoard v1.1 with pre-loaded demo software. Twelve RGB modules (36 LEDs total) are mounted on the back side of the PCB and shine into the diffuser that blends their light output and reduces human-eye fatigue.
This EVAL Kit is also used to evaluate the KTD2058/59/60 36-channel RGB LED drivers, the KTD2064A/B 24-channel RGB LED drivers, and the KTD2063 12-channel RGB LED driver.
- Drives up to 36 LEDs (12 RGBs)
- Three multiplexed 4-wire bus to the LEDs reduces pin count and PCB traces
- Independent up/down fading per LED (3-bit programmable fade rate)
- Automatically reduces current-sink dropout
- 2.5 V to 5.5 V operating supply voltage range
- Integrated hardware fade engine per channel
- 24 kHz frequency eliminates audio noise
- SMD/SMT mounting style
- Up to 24 mA LED current in 125 µA steps
- 8 µA to 1.5 mA night mode in 8 µA steps
- 2-bit programmable maximum die-temp
- 20-pin UQFN 3 mm x 3 mm (0.4 mm pitch)
- Artificial intelligence (AI) loudspeakers
- Bluetooth®/Wi-Fi loudspeakers
- Automotive mood-lighting
- IoT, gaming keyboards, and toys
KTD2061EUAC-MMEV02 36-Channel RGB Driver Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KTD2061EUAC-MMEV02 | EVAL BOARD FOR KTD2061 | 5 - Immediate | $38.58 | View Details |