GigaMOS™ Power MOSFETs

IXYS Corporation/Littelfuse's GigaMOS Power MOSFETs for high-power switching applications

GigaMOS™ Power MOSFETsIXYS Corporation/Littelfuse's family of 170 V to 300 V GigaMOS Power MOSFETs offer high current capabilities of up to 260 amperes. Available in compact housing packages, these power MOSFETs give design engineers the capability to control more power within a smaller footprint. They also provide designers with the ability to reduce or eliminate multiple paralleled lower current rated MOSFET devices in high power switching applications. The resulting effect is a reduction in part count as well as the number of required drive components, improving over-all system reliability and cost. These power MOSFETs are optimized for superior switching performance in a broad range of high power switching applications.

Features
  • High current capability (up to 260 A)
  • Low Rds(on) and gate charge (Qg)
  • Incorporates IXYS HiPerFET™ technology for fast power switching performance
  • Avalanche capabilities
  • Eliminates multiple paralleled lower current rated MOSFETs devices
  • Improves overall system reliability and cost
  • Capability to switch more power within a smaller footprint
Applications
  • High-speed power switching applications
  • DC to DC converters
  • Battery chargers
  • Switch/resonant mode power supplies
  • DC choppers
  • AC motor drives
  • Uninterruptible power supplies

GigaMOS Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 200V 170A TO264AAIXFK170N20TMOSFET N-CH 200V 170A TO264AA0 - Immediate$11.94View Details
MOSFET N-CH 200V 230A TO264AAIXFK230N20TMOSFET N-CH 200V 230A TO264AA1 - Immediate$19.94View Details
MOSFET N-CH 200V 230A PLUS247-3IXFX230N20TMOSFET N-CH 200V 230A PLUS247-3513 - Immediate$18.97View Details
MOSFET N-CH 200V 220A SOT227BIXFN230N20TMOSFET N-CH 200V 220A SOT227B260 - Immediate$28.32View Details
MOSFET N-CH 250V 168A SOT227BIXFN180N25TMOSFET N-CH 250V 168A SOT227B420 - Immediate$22.50View Details
MOSFET N-CH 250V 180A TO264AAIXFK180N25TMOSFET N-CH 250V 180A TO264AA664 - Immediate$15.07View Details
MOSFET N-CH 250V 180A PLUS247-3IXFX180N25TMOSFET N-CH 250V 180A PLUS247-3465 - Immediate$12.97View Details
MOSFET N-CH 300V 120A PLUS247-3IXFX120N30TMOSFET N-CH 300V 120A PLUS247-30 - Immediate$6.37View Details
MOSFET N-CH 300V 160A TO264AAIXFK160N30TMOSFET N-CH 300V 160A TO264AA2036 - Immediate$15.07View Details
MOSFET N-CH 300V 160A PLUS247-3IXFX160N30TMOSFET N-CH 300V 160A PLUS247-3437 - Immediate$14.95View Details
Published: 2014-02-25