Infineon logo next to blue circuit board

EZ-USB™ Serial Bridge Controllers

Full-speed bridge controllers with configurable and fixed functions

Infineon's EZ-USB™ Serial Bridge Controllers provide connectivity between USB and UART, SPI and I2C serial interfaces, while offering a very low power consumption in stand-by mode (5 uA).

USB 2 Serial Bridge QFN

Fixed-function Controllers

The fixed-function controllers can be easily used to work as USB to UART, USB to I2C, or USB to SPI bridges without requiring any firmware development.

Configurable controllers

You can tune the configurable controllers to your needs with the included configuration utility with dedicated software development kit. On top you will benefit of Infineon’s premium technical support throughout the development phase.

CAPSENSE™ capacitive-touch sensing technology

The portfolio encompasses the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and battery charger detection compliant with USB-IF Battery Charging specification ver. 1.2 to detect the source of power on the USB port.

Solving Your Design Challenges

Challenges of USB Implementation Infineon’s Solution: EZ-USB™ Serial Bridge Controller
  • USB implementation is complex and time-consuming
  • Interoperability issues with USB hosts and hubs
  • Firmware development requires in-depth knowledge of the USB standard
  • All operating systems have to be supported
  • Dual-channel UART, I2C or SPI to USB bridge
  • Supports up to 8 CAPSENSE™ buttons
  • Configurable and fixed function options
  • BCD compliant to USB-IF Battery Charging Revision 1.2
  • Integrated regulator, oscillator and termination resistors
  • Driver support for major operating systems
  • Configuration utility for VID/PID and serial interfaces
  • Support multiple USB device classes: CDC, PHDC, HID and vendor specific device classes

Key Applications:

EZ-USB Key Applications

Block Diagram:

EZ-USB Block Diagram
EZ-USB Block Diagram
EZ-USB Key Applications

Portfolio Overview

Portfolio Overview
Products USB-UART Bridge Controller USB-I2C Bridge Controller USB-SPI Bridge Controller USB-Serial Configurable Bridge Controller USB Billboard Controller
CY7C65213-28PVXI
CY7C65213-32LTXI
 
CY7C65213A-28PVXI
CY7C65213A-32LTXI
CY7C65223
CY7C65223D
CY7C65216
CY7C65216D
CY7C65214D CY7C65211
CY7C65211A
CY7C65215 CY7C65210 CY7C65217
Datasheets Download Datasheet Download Datasheet Download Datasheet Download Datasheet Download Datasheet Download Datasheet Download Datasheet Download Datasheet
Function Served USB UART USB UART USB I2C USB SPI USB UART, USB SPI, USB I2C USB UART, USB SPI, USB I2C USB Billboard USB Billboard
UART Channels 1 2     1 2   2
UART Protocols RS232/RS422/ RS4852 RS232/RS422/ RS485     RS232/RS422/ RS4852 RS232/RS422/ RS4852   RS232/RS422
UART Pins 8 4     2/4/2006 2/4/6/82   2
Speed/baud Rate 3 Mbps 3 Mbps     3 Mbps 3 Mbps   3 Mbps
SPI Channels - - - 1/1/2002 1 2 - -
SPI Width - - - 4Bit/8Bit/4Bit 4-16 bit 4-16 bit - -
SPI Master/Slave - - - Master Master or Slave Master or Slave - -
I2C Master/Slave - - Slave/Master - Master or Slave Master or Slave Master Master
Battery Charge Detection (BCD) Yes Yes Yes Yes Yes Yes No No
CAPSENSE™ Buttons         8 5    
GPIOs 8 7 6 8 17 10 9/11 7/9
JTAG   No No No No Yes/No    
Software Flow Control No Yes     No No No No
USB Suspend Supply Current (typical) 5 µA 5 µA 5 µA 5 µA 5 µA 5 µA 5 µA 5 µA
Packages 32 QFN/28 SSOP 24 QFN/32 QFN 24 QFN/32 QFN 24 QFN/24 QFN/32 QFN 24 QFN/32 QFN 24 QFN/32 QFN 24 QFN 24 QFN

Evaluation Kits

Product box, guide, power cable, and circuit board

EZ-USB™ Serial Bridge Controller CYUSBS234

CYUSBS234 development kit (DVK) helps evaluate the features of the single-channel EZ-USB™ Serial Bridge Controller CY7C65211. The kit provides a copper pad on PCB to test CAPSENSE™ feature, a set of EEPROMs to test I2C and SPI interfaces, a RS232 line driver to test UART interfaces.

Download Quick Start Guide
Product box, guide, power cable, and circuit board

EZ-USB™ Serial Bridge Controller CYUSBS236

CYUSBS236 development kit (DVK) helps evaluate the features of the dual-channel EZ-USB™ Serial Bridge Controller CY7C65215. The kit provides two copper pads on the PCB to test CAPSENSE™ feature, two pairs of EEPROMs to test I2C and SPI interfaces, two RS232 line drivers to test UART interfaces.

Download Quick Start Guide
Product box, guide, power cable, and circuit board

EZ-USB™ Serial Bridge Controller CYUSBS232

CYUSBS232 reference design kit (RDK) is a low-cost kit to evaluate EZ-USB™ Serial Bridge Controller CY7C65213. The kit along with its hardware documentation serves as a reference design for applications like USB-to-UART cables.

Download Quick Start Guide

Design Support