F3L400R10W3S7B11BPSA1 EasyPACK™ 3B IGBT Module
Infineon's EasyPACK allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters
Infineon's EasyPACK 3B with TRENCHSTOP™ IGBT7 is specially designed for this market, offering the established flexible pin-grid system to realize customized solutions. The 950 V active neutral point-clamping (ANPC) topology can generate alternating current from 1500 V direct current with particularly low loss levels.
EasyPACK 3B is a total solution for 1500 V solar inverters. For maximum power point tracker (MPPT), Infineon offers a single-module solution in dual-boost topology with three MPPTs in one module. Each of the MPPT can handle up to 26 A current. This makes this solution ready for bi-facial solar panels.
For the inverter stage, Infineon offers two solutions: one with Si diodes and one with CoolSiC™ Schottky diodes. The EasyPACK™ 3B with TRENCHSTOP™ IGBT7 and CoolSiC™ Schottky diode can achieve up to 10% higher power density.
- Innovative base-plate-less power module in Easy 3B housing
- 400 A nominal current
- Optimized voltage class (950 V) in 3-level ANPC topology
- Low parasitic inductance pin-out design
- Press-FIT pins
- Integrated NTC
- Two options: Si or CoolSiC Schottky diode
- Extend the well-known Easy power module family
- Achieve higher power with only a few mechanical modifications for current inverter designs
- Voltage class and topology result in extremely low losses for a given power rating < 150 kW
- Pin-out allows fast switching speed for achieving low loss
- PressFIT pins are the best fit for automated, high-volume production
F3L400R10W3S7B11BPSA1 EasyPACK™ 3B IGBT Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | F3L400R10W3S7B11BPSA1 | IGBT MODULE 950V MODULE | 7 - Immediate | $105.26 | View Details |