SUCOTEST™ 110 Microwave Cable Assemblies
Huber+Suhner cable assemblies feature a rugged construction for extended service life
Huber+Suhner flexible, armored SUCOTEST 110 microwave test leads are designed for high-density and modular test applications that depend on precise, repeatable measurements up to 110 GHz. They offer excellent return loss, along with outstanding phase and amplitude stability versus bending. Built for durability, SUCOTEST 110 withstands repetitive mating, flexure, crushing, twisting, and kinking. Stock assemblies are available in 6", 12", and 18" lengths, featuring both male and female PC 1.0 connectors.
Features
- Dependable electrical performance up to 110 GHz
- Excellent amplitude and phase stability with flexure, crush, and torque resistance
- Superior return loss
- Rugged construction for extended service life
- Stock assemblies available: 6", 12", and 18" lengths with male and female 1.0 mm connectors
- Anechoic chambers
- Antenna measurement ranges
- Automated test equipment (ATE)
- Semiconductor probe testing
- Benchtop testing
- High-throughput RF production testing
- Portable analyzers
- Scalar network analyzers
- Test rack systems
- Vector network analyzers (VNA)
- Thermal vacuum chambers
- High-speed digital testing
- 5G testing and interconnection
- Automotive radar testing
- Military radar testing
SUCOTEST™ 110 Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST110/11PC10/11PC10/6IN | COAX CBL 1.0MM TO 1.0MM 6" | 1 - Immediate | $1,512.74 | View Details |
![]() | ![]() | ST110/11PC10/21PC10/6IN | COAX CBL 1.0MM TO 1.0MM 6" | 1 - Immediate | $1,512.74 | View Details |
![]() | ![]() | ST110/11PC10/11PC10/12IN | COAX CBL 1.0MM TO 1.0MM 12" | 1 - Immediate | $1,431.75 | View Details |
![]() | ![]() | ST110/11PC10/21PC10/12IN | COAX CBL 1.0MM TO 1.0MM 12" | 1 - Immediate | $1,431.75 | View Details |
![]() | ![]() | ST110/11PC10/11PC10/18IN | COAX CBL 1.0MM TO 1.0MM 18" | 2 - Immediate | $1,465.77 | View Details |
![]() | ![]() | ST110/11PC10/21PC10/18IN | COAX CBL 1.0MM TO 1.0MM 18" | 2 - Immediate | $1,579.95 | View Details |
![]() | ![]() | ST110/21PC10/21PC10/6IN | COAX CBL 1.0MM TO 1.0MM 6" | 0 - Immediate | $1,397.73 | View Details |
![]() | ![]() | ST110/21PC10/21PC10/12IN | COAX CBL 1.0MM TO 1.0MM 12" | 0 - Immediate | $1,431.75 | View Details |
![]() | ![]() | ST110/21PC10/21PC10/18IN | COAX CBL 1.0MM TO 1.0MM 18" | 0 - Immediate | $1,465.77 | View Details |