ix Industrial® Type-C Connectors

HARTING ix Industrial Type-C connectors meet IEC 61076-3-124 standards for Ethernet applications

Image of HARTING ix Industrial® Type C ConnectorsIn addition to Type-A and Type-B, HARTING offers the ix Industrial® Type-C coding, a third secure coding option. It is standardized according to IEC 61076-3-124 for Ethernet applications. Solder and IDC termination can be used for the cable connectors.

Features and Specifications
  • Compact designed
  • IDC termination
  • Metal locking mechanisms
  • Transmission: Cat. 6A Class EA up to 500 MHz
  • Data rate: 10 Mbit/s to 10 Gbit/s
  • Rated current: 1.5 A
    • -3 A per contact when used with 4 contacts
  • Rated voltage: 50 VAC, 60 VDC
  • Operating temperature: -40°C to +85°C
  • Insertion/withdrawal force: ≤ 25 N
  • IP rating: IP20
  • Mating cycles: ≥ 5,000
  • IEC 61076-3-124 and EN 45545-2
  • IEEE 802.3at Power over Ethernet (PoE+)
  • UL 1977 ECBT2.E102079
Applications
  • Control cabinets
  • Electrical enclosures
  • Industrial robot arms
  • Industrial cameras
  • Server racks
  • HMI
  • Handheld devices
Markets
  • Data centers
  • Machinery
  • Robotics
  • Medical
  • Automation
  • Aerospace
  • Transportation

ix Industrial® Type-C Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IX INDUSTRIAL 10C-1 PLUG SL-S09451813500XLIX INDUSTRIAL 10C-1 PLUG SL-S84 - Immediate$6.74View Details
IX INDUSTRIAL 10C-1 PLUG SL-I2609451813501XLIX INDUSTRIAL 10C-1 PLUG SL-I2699 - Immediate$8.45View Details
IX INDUSTRIAL 10C-1 PLUG SL-I2409451813502XLIX INDUSTRIAL 10C-1 PLUG SL-I2499 - Immediate$8.45View Details
IX INDUSTRIAL 8C-1 PLUG SL-I2209451813503XLIX INDUSTRIAL 8C-1 PLUG SL-I2299 - Immediate$8.45View Details
IX INDUSTRIAL 10C-12 JACK AV (T&09452833500IX INDUSTRIAL 10C-12 JACK AV (T&372 - Immediate$2.42View Details
Published: 2025-02-24