SM4953 Precision SMA Female-to-Female Adapter

Fairview Microwave's SMA-to-SMA adapter adheres to precise RF adapter specifications

Image of Fairview Microwave SM4953 Precision SMA Female to Female AdapterFairview Microwave's SM4953 SMA-to-SMA adapter is engineered with a coaxial adapter design, boasts a 50 Ohm impedance, and adheres to precise RF adapter specifications, offering a maximum VSWR of 1.15:1. With female gender on both sides, the SM4953 facilitates seamless SMA connections, featuring a straight body style conducive to in-line RF adapter designs.

RF adapters like the SM4953 are crucial in safeguarding connectors on valuable equipment, particularly in scenarios with high connect and disconnect cycles. The precision in-series adapter, measuring 0.59 inches in length and offering a maximum insertion loss of 0 dB, operates efficiently at 27 GHz, simplifying connections in confined spaces. Operating within a temperature range of -65°C to +165°C, the Fairview Microwave SM4953 economy in-series RF adapter provides reliable performance across diverse environmental conditions.

The female SMA to female SMA adapter is part of Fairview Microwave's extensive inventory of RF, microwave, and millimeter wave components, including a range of stocked or custom-built SMA coaxial cables.

Features
  • VSWR of 1.15:1 max up to 27 GHz
  • SMA interface meets MIL-STD-348
  • Epoxy captivation
  • Contact plating according to MIL-G-45204
  • Gold-plated contact

SM4953 Precision SMA Female-to-Female Adapter

ImageManufacturer Part NumberDescriptionAdapter TypeConversion TypeAdapter SeriesAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMASM4953COAX ADAPT SMA TO SMAJack to JackSame SeriesSMA to SMA63 - Immediate
686 - Factory Stock
$39.75View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMASM4981COAX ADAPT SMA TO SMA7 - Immediate$110.87View Details
COAX ADAPT SMA TO SMASM4915COAX ADAPT SMA TO SMA5 - Immediate$237.75View Details
COAX ADAPT SMA TO SMASM4957COAX ADAPT SMA TO SMA8 - Immediate$62.08View Details
COAX ADAPT SMA TO SMASM4983COAX ADAPT SMA TO SMA10 - Immediate$124.62View Details
Published: 2024-04-25