FMAD1185 SMA Female-to-Female Adapter

Fairview Microwave's adapter facilitates seamless connections in confined spaces

Image of Fairview Microwave's FMAD1185 SMA Female-to-Female Adapter The FMAD1185 SMA adapter from Fairview Microwave features a coaxial adapter design with a 50 Ω impedance that adheres to precise RF adapter specifications, ensuring a maximum VSWR of 1.25:1. Constructed with a female gender on both ends, the FMAD1185 facilitates seamless connections while its straight body style lends itself to an in-line RF adapter design.

RF adapters like the FMAD1185 serve to safeguard connectors on valuable equipment, especially in scenarios with a high number of connect-disconnect cycles. This standard in-series adapter measures 0.5" in length to provide a maximum insertion loss of 0 dB, and operates effectively at 18 GHz, simplifying connections in confined spaces. The FMAD1185 economy in-series RF adapter features connector plating and operates within a temperature range of -65°C to +165°C.

Features
  • VSWR of 1.25:1 max up to 18 GHz
  • SMA interface meets MIL-STE-348
  • Epoxy captivation
  • Contact plating according to MIL-G045204
  • Gold over nickel-plated beryllium copper contact
Applications
  • General-purpose testing

FMAD1185 SMA Female-to-Female Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMAFMAD1185COAX ADAPT SMA TO SMA10 - Immediate$33.45View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMASM4959COAX ADAPT SMA TO SMA27 - Immediate$43.64View Details
COAX ADAPT SMA TO SMASM4932COAX ADAPT SMA TO SMA0 - Immediate$58.83View Details
COAX ADAPT SMA TO SMASM4949COAX ADAPT SMA TO SMA4 - Immediate$53.10View Details
COAX ADAPT SMA TO SMASM4933COAX ADAPT SMA TO SMA4 - Immediate$69.34View Details
Published: 2024-03-29