SE Series 2-Stage High Performance EMI Filters

Delta’s SE series IEC inlet filters provide 2-stage high performance EMI protection

Image of Delta's SE Series 2-Stage High Performance EMI FiltersDelta's SE series is a compact design with a 2-stage filtering configuration, which provides the most effective EMI suppression for high-frequency noise (150 KHz to 10 MHz) for applications that need common-mode and differential-mode noise filtering. This high-performance filter incorporates an IEC connector in a compact metal housing and wide-mounting flanges, enabling maximum flexibility for assembly and installation. All part numbers are UL and cUL recognized and ENEC approved.

The SE series is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz, and a current rating of 3 A to 15 A.

Features Applications
  • 2-stage filtering configurations
  • Compact metal housing
  • Wide Y capacitance range
  • Servers
  • Power supplies
  • Test equipment
  • Medical equipment

SE Series 2-Stage High Performance EMI Filters

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
PWR ENT RCPT IEC320-C14 PANEL QC03SEEG3SPWR ENT RCPT IEC320-C14 PANEL QC30 - Immediate$10.36View Details
PWR ENT RCPT IEC320-C14 PANEL QC06SEEG3SPWR ENT RCPT IEC320-C14 PANEL QC30 - ImmediateSee Page for PricingView Details
PWR ENT RCPT IEC320-C14 PANEL QC10SEEG3SPWR ENT RCPT IEC320-C14 PANEL QC30 - ImmediateSee Page for PricingView Details
PWR ENT RCPT IEC320-C14 PANEL QC13SEEG3SPWR ENT RCPT IEC320-C14 PANEL QC30 - ImmediateSee Page for PricingView Details
PWR ENT RCPT IEC320-C14 PANEL QC15SEEG3SPWR ENT RCPT IEC320-C14 PANEL QC30 - ImmediateSee Page for PricingView Details
PWR ENT RCPT IEC320-C14 PANEL QC03SEEG3HPWR ENT RCPT IEC320-C14 PANEL QC30 - ImmediateSee Page for PricingView Details
Published: 2017-08-24