QDR-II+ and DDR-II+ Xtreme SRAMs

Infineon's QDR Xtreme Synchronous SRAMs

Image of Infineon's QDR-II+ and DDR-II+ Xtreme SRAMsInfineon's QDR-II+ Xtreme is a high performance, dual-port SRAM memory. QDR-II+ Xtreme SRAM operates up to 633 MHz and is available in 36 Mb or 72 Mb densities. The Xtreme line of QDR-II+ and DDR-II+ devices are fit-, form-, and function-compatible with existing QDR-II+ family devices, allowing manufacturers of network switches, routers, and aggregation platforms to boost performance by increasing clock speeds without board layout changes.

Infineon's QDR SRAM is optimized for random transaction rate (RTR). RTR is the number of fully random read or write transactions a memory can perform every second. It is measured in MT/s, or million transactions per second. RTR is a critical metric in high performance applications, such as networking, where memory access is unpredictable.

DDR-II+ Xtreme: 72 Mbit and 36 Mbit DDR-II+ Xtreme SRAM
The DDR-II+ Xtreme SRAMs operate up to 633 MHz and enable the next generation of high-speed networking and telecommunication applications. DDR-II+ Xtreme devices are similar to QDR-II+ Xtreme devices except that all DDR devices have a burst length of 2 and a single data rate address bus. DDR-II+ Xtreme devices have a single port for reads and writes, reducing the number of required data pin connections.
     
Features
  • 633 MHz maximum frequency
  • 633 MT/s maximum random transaction rate
  • 72 Mbit and 36 Mbit densities
  • Burst length of 2
  • x18 and x36 word widths
  • 2.5 clock cycle read latency
  • Optional on-die termination
  • Standard FBGA165 package
QDR-II+ Xtreme: 72 Mbit and 36 Mbit QDR-II+ Xtreme SRAM
The QDR-II+ Xtreme SRAMs operate up to 633 MHz and enable the next generation of high-speed networking and telecommunication applications.
     
Features
  • 633 MHz maximum frequency (burst of 4); 450 MHz maximum frequency (burst of 2)
  • 633 MT/s maximum random transaction rate (burst of 4); 900 MT/s maximum random transaction rate (burst of 2)
  • 72 Mbit and 36 Mbit densities
  • Burst lengths of 2 and 4
  • x18 and x36 word widths
  • 2.5 clock cycle read latency
  • Dual independent read and write data ports for concurrent transactions
  • Optional on-die termination
  • Standard FBGA165 package

DDR-II

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC SRAM 18MBIT PARALLEL 165FBGACY7C1148KV18-400BZCIC SRAM 18MBIT PARALLEL 165FBGA0 - Immediate$27.46View Details
IC SRAM 18MBIT PARALLEL 165FBGACY7C1148KV18-400BZXCIC SRAM 18MBIT PARALLEL 165FBGA0 - Immediate$8.36View Details

QDR-II

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC SRAM 72MBIT PARALLEL 165FBGACY7C1565KV18-400BZIIC SRAM 72MBIT PARALLEL 165FBGA10 - Immediate$201.45View Details
IC SRAM 18MBIT PAR 165FBGACY7C1143KV18-450BZCIC SRAM 18MBIT PAR 165FBGA0 - Immediate$30.47View Details
Published: 2012-10-31