Board-Level Power Modules
Cyntec’s point-of-load (POL) power modules provide high efficiency and save board space
Cyntec power modules are point-of-load (POL) DC/DC converters integrating controller chips, chokes, and I/O capacitors into a single power management package for step-down (buck) or step-up (boost) applications. The low profile and compact size enable significant board space savings, high-efficiency enhances application performance, and design structure allows automated assembly by standard surface-mount equipment.
Cyntec is offering space-saving, high-efficiency DC/DC modules for applications from wearable electronics to large-scale datacenters. With a proprietary 3D system-in-package technology, switching regulators are integrated with in-house optimized passive components within a miniaturized footprint. Thermal optimization and up to automotive-level reliability offer customers easy-to-use high-power density DC/DC converters. The output current of a single module ranges from 0.3 A to 60 A, with a conversion efficiency greater than 90% and footprint savings up to 50% board area.
- Low profile
- High power density
- High performance
- Miniature portables
- SSDs
- Smartphones
- USBs
- DSPs
- MCUs
- Wearables
- Video surveillance
- Industrial
- Video systems
- Base stations
- FPGAs
- Networking
- Servers
- Storage
Board-Level Power Modules
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MUN3CAD01-SC | DC DC CONVERTER 0.8-4V | 0.8 ~ 4V | - | - | 10677 - Immediate 2000 - Factory Stock | $2.81 | View Details |
![]() | ![]() | MUN12AD01-SG | DC DC CONVERTER 0.8-6V | 0.8 ~ 6V | - | - | 22810 - Immediate | $2.81 | View Details |
![]() | ![]() | MUN12AD01-SH | DC DC CONVERTER 1-5V | 1 ~ 5V | - | - | 16692 - Immediate | $3.50 | View Details |
![]() | ![]() | MUN3CAD03-SF | DC DC CONVERTER 0.6-3.3V | 0.6 ~ 3.3V | - | - | 190676 - Immediate | $2.34 | View Details |
![]() | ![]() | MUN12AD03-SE | DC DC CONVERTER 0.6-5.5V | 0.6 ~ 5.5V | - | - | 27318 - Immediate | $5.53 | View Details |
![]() | ![]() | MUN12AD03-SH | DC DC CONVERTER 0.6-5V | 0.6 ~ 5V | - | - | 24109 - Immediate | $5.76 | View Details |
![]() | ![]() | MUN24AD03-SM | DC DC CONVERTER 5-12V | 5 ~ 12V | - | - | 1295 - Immediate | $4.64 | View Details |
![]() | ![]() | MUN12AD06-SM | DC DC CONVERTER 0.6-6V | 0.6 ~ 6V | - | - | 8032 - Immediate | $4.80 | View Details |