RJ10 Connectors

Same Sky's RJ10 connectors offer multiple mounting styles and features

Image of Same Sky's RJ10 ConnectorsSame Sky's RJ10 connectors are available in coupler or jack package types with single port assemblies and 4P4C pinouts. These RJ10 models feature through-hole, surface, and panel mounting styles accompanied by horizontal or vertical orientations. Additional options include gold flash plating, high-temperature plastic, reflow solder compatibility, and mounting flanges for more secure mounting.

Features
  • Through-hole, surface mount, and panel mount packages
  • Coupler or jack types
  • Rated voltage of 150 VAC
  • Rated current of 1.5 A
  • Operating temperature up to +70°C
  • 4P4C pinouts
  • Lifecycle rating up to 1,000 cycles
Resources

All You Need to Know About Modular Connectors

RJ10 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RJ JACK, 1 PORT, 4P4C, GOLD FLASCRJ029-G-THRJ JACK, 1 PORT, 4P4C, GOLD FLAS1625 - Immediate$0.61View Details
RJ COUPLER, 2 PORT, 4P4C, 6U, MOCRJ015-1-THRJ COUPLER, 2 PORT, 4P4C, 6U, MO128 - Immediate$2.16View Details
Published: 2022-02-23