Data and Signal Surge Protective Devices (SPDs) – 2510 and 2520 Series
Bourns' SPDs feature a two-stage protection circuit that limits transients associated with gas discharge tubes and diodes
Bourns' 2510 and 2520 series of data and signal DIN-rail SPDs are designed to provide surge protection for one-pair or two-pair data lines with common reference potential in data, signal, and communication systems. They provide a maximum discharge current rating of 20 kA (8/20 μs), are UL 497B listed, and comply with the IEC 61643-21 standard. They are ideal for RS-232, RS-422, and RS-485 interfaces, low-voltage alarm circuits, high-frequency transmission systems, and analog/digital communications applications.
- UL listed data line protectors per UL 497B standard
- Signal transmission is not interrupted when exchanging the module
- Two-stage protection circuit limits transients associated with gas discharge tubes and diodes
- Complies with UL 497B and IEC 61643-21, categories D1/C1/C2/C3
- Pluggable surge protection for DIN-rail mounting
- RS-232, RS-422, and RS-485 interfaces
- Low-voltage alarm circuits
- High-frequency transmission systems
- Analog/digital communications
2520 Series Data and Signal Surge Protective Devices
| Image | Manufacturer Part Number | Description | Voltage - Continuous Operating (Max) (MCOV) | Voltage - Protection Level (VP) (2416) | Number of Poles | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2520-4L1-24 | SPD 33VDC MCOV 1 POLE | 33VDC | 55 V | 1 | 10 - Immediate | $60.52 | View Details |
![]() | ![]() | 2520-4L1-12 | SPD 15VDC MCOV 1 POLE | 15VDC | 45 V | 1 | 6 - Immediate | $75.66 | View Details |
![]() | ![]() | 2520-4L2-24 | SPD 33VDC MCOV 1 POLE | 33VDC | 55 V | 1 | 92 - Immediate | $75.66 | View Details |
![]() | ![]() | 2520-4L2-12 | SPD 15VDC MCOV 1 POLE | 15VDC | 45 V | 1 | 10 - Immediate | $60.52 | View Details |
![]() | ![]() | 2520-4L2-48 | SPD 38.1VAC/54VDC MCOV 4 POLE | 38.1VAC, 54VDC | 100 V | 4 | 0 - Immediate | $41.24 | View Details |
![]() | ![]() | 2520-4L1-05 | SPD 4.2VAC/6VDC MCOV 4 POLE | 4.2VAC, 6VDC | 30 V | 4 | 0 - Immediate | $41.24 | View Details |
![]() | ![]() | 2520-4L2-05 | SPD 4.2VAC/6VDC MCOV 4 POLE | 4.2VAC, 6VDC | 30 V | 4 | 0 - Immediate | $41.24 | View Details |
![]() | ![]() | 2520-4L1-48 | SPD 38.1VAC/54VDC MCOV 4 POLE | 38.1VAC, 54VDC | 100 V | 4 | 0 - Immediate | $41.24 | View Details |
![]() | ![]() | 2520-4L3-05 | SPD 4.2VAC/6VDC MCOV 4 POLE | 4.2VAC, 6VDC | 30 V | 4 | 0 - Immediate | $43.16 | View Details |
![]() | ![]() | 2520-4L3-24 | SPD 33VDC MCOV 4 POLE | 33VDC | 55 V | 4 | 0 - Immediate | $43.16 | View Details |
![]() | ![]() | 2520-4L3-12 | SPD 15VDC MCOV 4 POLE | 15VDC | 45 V | 4 | 0 - Immediate | $43.16 | View Details |
![]() | ![]() | 2520-4L3-48 | SPD 38.1VAC/54VDC MCOV 4 POLE | 38.1VAC, 54VDC | 100 V | 4 | 0 - Immediate | $43.16 | View Details |
2510 Series Data and Signal Surge Protective Device
| Image | Manufacturer Part Number | Description | Voltage - Continuous Operating (Max) (MCOV) | Voltage - Protection Level (VP) (2416) | Number of Poles | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2510-2L1-12 | SPD 15VDC MCOV 1 POLE | 15VDC | 45 V | 1 | 7 - Immediate | $62.73 | View Details |
![]() | ![]() | 2510-2L1-24 | SPD 33VDC MCOV 1 POLE | 33VDC | 55 V | 1 | 10 - Immediate | $50.19 | View Details |
![]() | ![]() | 2510-2L3-12 | SPD 15VDC MCOV 2 POLE | 15VDC | 45 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L2-110 | SPD 170VDC MCOV 2 POLE | 170VDC | 300 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L1-48 | SPD 38.1VAC/54VDC MCOV 2 POLE | 38.1VAC, 54VDC | 100 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L4-12 | SPD 15VDC MCOV 2 POLE | 15VDC | 45 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L5-48 | SPD 38.1VAC/54VDC MCOV 2 POLE | 38.1VAC, 54VDC | 100 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L3-110 | SPD 170VDC MCOV 2 POLE | 170VDC | 300 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L3-48 | SPD 38.1VAC/54VDC MCOV 2 POLE | 38.1VAC, 54VDC | 100 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L3-05 | SPD 4.2VAC/6VDC MCOV 2 POLE | 4.2VAC, 6VDC | 30 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L5-12 | SPD 15VDC MCOV 2 POLE | 15VDC | 45 V | 2 | 0 - Immediate | $33.57 | View Details |
![]() | ![]() | 2510-2L2-24 | SPD 33VDC MCOV 2 POLE | 33VDC | 55 V | 2 | 0 - Immediate | $33.57 | View Details |