VOF/PSK/VGS-70E Series 70 W Internal AC/DC Power Supplies

Bel Power Solutions 70 W AC/DC power supplies offer five different packaging options in a compact frame featuring a wide operating temperature range

Image Bel Power Solutions VOF/PSK/VGS-70E Series 70 W Internal AC/DC Power SuppliesThe PSK-70E, -DIN, and-T, and VGS/VOF-70E and-P series from CUI Inc, a brand of Bel Power Solutions, are broadening the 70 W range of AC/DC power supplies with five different packaging options in a compact frame, including features like wide temperature range, Class I, and Class II.

The PSK-70E, -DIN, and -T series are encapsulated AC/DC power supplies housed in compact board-mount, DIN-rail, or chassis-mount packages designed for easy installation. They feature a universal 85 VAC to 264 VAC input voltage range and a wide operating temperature range from -30°C to +80°C, making them ideal for industrial control and automation applications.

The VGS-70E series is a 70 W AC/DC power supply housed in a compact metal case. Featuring a 34.5 mm profile and no-load power consumption less than 0.15 W, this rugged unit is ideal for reducing standby power usage in industrial applications.

The VOF-70E-P series are open-frame AC/DC power supplies housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and Class B emissions. VOF’s efficient performance and compact size make them an ideal solution for a range of consumer, industrial, and ICT applications.

Features
  • Up to 70 W of output power
  • Universal input voltage range: 85 VAC to 264 VAC 
  • Single output options: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 36 VDC, or 48 VDC
Applications
  • Low-power ICT
  • Industrial
  • Consumer electronics

PSK-70E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 70WPSK-70E-12AC/DC CONVERTER 12V 70W39 - Immediate$38.60View Details
AC/DC CONVERTER 24V 70WPSK-70E-24AC/DC CONVERTER 24V 70W38 - Immediate$38.60View Details
AC/DC CONVERTER 15V 70WPSK-70E-15AC/DC CONVERTER 15V 70W0 - Immediate$34.52View Details
AC/DC CONVERTER 48V 70WPSK-70E-48AC/DC CONVERTER 48V 70W0 - Immediate$34.52View Details
AC/DC CONVERTER 36V 70WPSK-70E-36AC/DC CONVERTER 36V 70W0 - Immediate$34.52View Details
AC/DC CONVERTER 5V 70WPSK-70E-5AC/DC CONVERTER 5V 70W0 - Immediate$34.52View Details

PSK-70E-T Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 70WPSK-70E-12-TAC/DC CONVERTER 12V 70W34 - Immediate$41.94View Details
AC/DC CONVERTER 24V 70WPSK-70E-24-TAC/DC CONVERTER 24V 70W38 - Immediate$41.94View Details
AC/DC CONVERTER 5V 50WPSK-70E-5-TAC/DC CONVERTER 5V 50W0 - Immediate$37.45View Details
AC/DC CONVERTER 15V 70WPSK-70E-15-TAC/DC CONVERTER 15V 70W0 - Immediate$37.45View Details
AC/DC CONVERTER 48V 70WPSK-70E-48-TAC/DC CONVERTER 48V 70W0 - Immediate$37.45View Details
AC/DC CONVERTER 36V 70WPSK-70E-36-TAC/DC CONVERTER 36V 70W0 - Immediate$37.45View Details

PSK-70E-DIN Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC-DC, 70 W, 24 VDC, SINGLE OUTPPSK-70E-24-DINAC-DC, 70 W, 24 VDC, SINGLE OUTP35 - Immediate$44.86View Details
AC-DC, 70 W, 12 VDC, SINGLE OUTPPSK-70E-12-DINAC-DC, 70 W, 12 VDC, SINGLE OUTP35 - Immediate$44.86View Details
AC-DC, 70 W, 48 VDC, SINGLE OUTPPSK-70E-48-DINAC-DC, 70 W, 48 VDC, SINGLE OUTP0 - Immediate$40.06View Details
AC-DC, 70 W, 5 VDC, SINGLE OUTPUPSK-70E-5-DINAC-DC, 70 W, 5 VDC, SINGLE OUTPU0 - Immediate$40.06View Details
AC-DC, 70 W, 36 VDC, SINGLE OUTPPSK-70E-36-DINAC-DC, 70 W, 36 VDC, SINGLE OUTP0 - Immediate$40.06View Details
AC-DC, 70 W, 15 VDC, SINGLE OUTPPSK-70E-15-DINAC-DC, 70 W, 15 VDC, SINGLE OUTP0 - Immediate$40.06View Details

VGS-70E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 70WVGS-70E-12AC/DC CONVERTER 12V 70W48 - Immediate$39.79View Details
AC/DC CONVERTER 24V 70WVGS-70E-24AC/DC CONVERTER 24V 70W44 - Immediate$39.79View Details
AC/DC CONVERTER 15V 70WVGS-70E-15AC/DC CONVERTER 15V 70W0 - Immediate$35.39View Details
AC/DC CONVERTER 5V 50WVGS-70E-5AC/DC CONVERTER 5V 50W0 - Immediate$35.39View Details
AC/DC CONVERTER 48V 70WVGS-70E-48AC/DC CONVERTER 48V 70W0 - Immediate$35.39View Details
AC/DC CONVERTER 36V 70WVGS-70E-36AC/DC CONVERTER 36V 70W0 - Immediate$35.39View Details

VOF-70E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 70WVOF-70E-12AC/DC CONVERTER 12V 70W49 - Immediate$33.86View Details
AC/DC CONVERTER 24V 70WVOF-70E-24AC/DC CONVERTER 24V 70W48 - Immediate$33.86View Details
AC/DC CONVERTER 36V 70WVOF-70E-36AC/DC CONVERTER 36V 70W0 - Immediate$30.08View Details
AC/DC CONVERTER 5V 50WVOF-70E-5AC/DC CONVERTER 5V 50W0 - Immediate$30.08View Details
AC/DC CONVERTER 15V 70WVOF-70E-15AC/DC CONVERTER 15V 70W0 - Immediate$30.08View Details
AC/DC CONVERTER 48V 70WVOF-70E-48AC/DC CONVERTER 48V 70W0 - Immediate$30.08View Details

VOF-70E-P Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 70WVOF-70E-24-PAC/DC CONVERTER 24V 70W40 - Immediate$33.86View Details
AC/DC CONVERTER 12V 70WVOF-70E-12-PAC/DC CONVERTER 12V 70W40 - Immediate$33.86View Details
AC/DC CONVERTER 15V 70WVOF-70E-15-PAC/DC CONVERTER 15V 70W0 - Immediate$30.08View Details
AC/DC CONVERTER 5V 50WVOF-70E-5-PAC/DC CONVERTER 5V 50W0 - Immediate$30.08View Details
AC/DC CONVERTER 36V 70WVOF-70E-36-PAC/DC CONVERTER 36V 70W0 - Immediate$30.08View Details
AC/DC CONVERTER 48V 70WVOF-70E-48-PAC/DC CONVERTER 48V 70W0 - Immediate$30.08View Details
Published: 2025-09-17