CN0534 USB Powered 5.8 GHz RF LNA Receiver
Analog Devices' CN0534 USB powered 5.8 GHz RF LNA receiver with output power protection
ADI's CN0534's design provides a high gain, robust overpower monitoring, and protection, all in a small footprint. It provides an immediate solution for an ISM band application where low signal strength or distance may be a complication. The International Telecommunication Union (ITU) allocates the unlicensed 5.8 GHz industrial, scientific, and medical (ISM) radio frequency band for use worldwide. While the range is shorter, it accommodates multiple channels. Advancements in wireless technologies and standards and minimal regulatory compliance requirements have made this frequency band popular for short-range wireless communication systems (an alternative to other digital comms such as Wi-Fi).
Features and Benefits
- High-performance RF receiver system with 23 dB of gain, optimized for operation at a center frequency of 5.8 GHz, boosts RF receiver channel for attenuated signals
- RF power monitoring for input protection protects sensitive downstream equipment connected to the receiver system
- Automatic RF shut down and turn on once the RF power input is within the acceptable range
- USB powered
- Communications: 5G
- Instrumentation
- General purpose
- Healthcare
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-CN0534-EBZ | 5.8GHZ RF LNA RECEIVER BOARD | 23 - Immediate | $41.00 | View Details |