ADSP-2156x High-Performance SHARC+® DSP (Up to 1 GHz) Family
Analog Devices’ ADSP-2156x with processor variants from 400 MHz to 1 GHz provides scalability with optimal system cost
Analog Devices’ ADSP-2156x series (ADSP-21562, ADSP-21563, ADSP-21565, ADSP-21566, ADSP-21567, and ADSP-21569) processors are designed to provide immersive audio and sound experience in automotive in-cabin and consumer/pro-audio applications. The ADSP-2156x processors are specifically architected for applications demanding highly deterministic and extremely low latency real-time audio processing such as automotive active and road noise cancellation (ANC/RNC), acoustic echo cancellation and noise reduction (AEC/NR), voice UI, audio zoning, in-car communications, engine sound synthesis (ESS), electric vehicle warning sound systems, microphone and speaker beamforming, and others.
ADSP-2156x Series Modules
- Consumer BGA models (ADSP-21566: 400 MHz SHARC+ DSP; ADSP-21567: up to 800 MHz SHARC+ DSP; ADSP-21569*: up to 1 GHz SHARC+ DSP)
- Automotive BGA models (ADSP-21566: 400 MHz SHARC+ DSP; ADSP-21567: up to 800 MHz SHARC+ DSP; ADSP-21569*: up to 1 GHz SHARC+ DSP)
- All LQFP models (ADSP-21562: 400 MHz SHARC+ DSP; ADSP-21563: up to 800 MHz SHARC+ DSP; ADSP-21565: up to 1 GHz SHARC+ DSP)
Features
- Processor variants from 400 MHz up to 1 GHz give performance scalability with optimal system cost
- Large on-chip SRAM of up to 1.6 MB eliminates the need for external memory
- Enhanced hardware FIR and IIR filter accelerators running at core speed provide significant added processing power
- Automotive
- Automotive premium audio
- ANC/RNC
- Audio amplifiers
- Head units
- Rear seat entertainment
- Cockpit domain controllers
- Personal audio zones
- In-car communication
- AEC/NR
- Electric vehicle warning sound systems
- Immersive 3D sound
- Multichannel audio
- ADAS
- Consumer
- Soundbars
- Home AVRs
- Conferencing systems
- Mixing consoles
- Microphone arrays
- Headphones
- 3D object and multichannel audio
- Dolby Atmos®
- Industrial automation
- High-speed data and signal (multimedia) processing
- Communications
- High-speed data and signal (multimedia) processing
ADSP-2156x High-Performance SHARC+® DSP (Up to 1 GHz) Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADSP-21569BBCZ10 | 1000 MHZ SHARC WITH DDR IN A BGA | 50 - Immediate | $23.98 | View Details |
![]() | ![]() | ADSP-21569BBCZ8 | 800 MHZ SHARC WITH DDR IN A BGA | 13 - Immediate | $22.76 | View Details |
![]() | ![]() | ADSP-21569KBCZ10 | 1000 MHZ SHARC WITH DDR IN A BGA | 185 - Immediate | $22.94 | View Details |
![]() | ![]() | ADSP-21569KBCZ8 | 800 MHZ SHARC WITH DDR IN A BGA | 78 - Immediate | $21.75 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | EV-21569-EZKIT | EV-21569-SOM + EV-SOMCRR-EZKIT | 0 - Immediate | $259.66 | View Details | |
![]() | ![]() | EV-21569-SOM | ADSP-21569 SYSTEM ON MODULE EVAL | 4 - Immediate | $241.02 | View Details |