TCS34725/TCS34727 Color Light-to-Digital Converter with IR Blocking Filter

ams OSRAM's red, green, blue (RGB), and clear light sensing for health/fitness, process control, and backlight applications

Image of ams OSRAM's TCS34725/TSC34727 Color Light to Digital Converter with IR Blocking Filterams OSRAM's TCS34725 and TCS34727 are color light-to-digital converters that provide a digital return of  RGB, and clear light sensing values. An IR blocking filter, integrated on-chip and localized to the color sensing photodiodes, minimizes the IR spectral component of the incoming light and allows color measurements to be made accurately. The high sensitivity, wide dynamic range, and IR blocking filter make the TCS34725 and TCS34727 ideal color sensor solutions for use under various lighting conditions.

The TCS34725 and TCS34727 color sensors are ideal for RGB LED back light control, solid-state lighting, health/fitness products, industrial process controls, and medical diagnostic equipment. In addition, the IR blocking filter enables the color sensors to perform ambient light sensing (ALS). ALS is widely used in display-based products such as smartphones, notebooks, and TVs to sense the lighting environment and enable automatic display brightness for optimal viewing and power savings.

Features  
  • Output: I2C
  • Resolution (Bits): 16
  • Features: gain control, interrupt, and sleep mode
  • Voltage supply: 2.7 V to 3.6 V
  • Current supply: 330 µA @ 3 V
  • Temperature operating range: -30°C to +70°C
  • Package/case: 6-SMD
Applications
  • Back light applications:
    • Notebooks
    • Televisions/TVs
    • Displays
  • Health and fitness
  • Industrial process controls
  • Medical diagnostic equipment

TCS3472EVM Evaluation Module

ImageManufacturer Part NumberDescriptionSensing RangeNoteAvailable QuantityPriceView Details
EVAL MODULE FOR TCS3472TCS3472EVMEVAL MODULE FOR TCS3472--0 - Immediate$110.78View Details

Expansion Boards and Daughter Cards

ImageManufacturer Part NumberDescriptionTypeUtilized IC / PartContentsAvailable QuantityPriceView Details
FLOTILLA COLOR SENSORPIM030FLOTILLA COLOR SENSORSensorTCS3472Board(s)0 - Immediate$4.96View Details
GRAVITY RGB COLOR SENSORSEN0212GRAVITY RGB COLOR SENSORSensorTCS34725Board(s)6 - Immediate$6.06View Details
ENVIRO PHAT (INDIVIDUAL)PIM181ENVIRO PHAT (INDIVIDUAL)SensorADS1015, BMP280, LSM303D, TCS3472Board(s)0 - Immediate$14.39View Details
ENVIRO PHAT FOR RASPB PI ZERO3194ENVIRO PHAT FOR RASPB PI ZEROSensorADS1015, BMP280, LSM303D, TCS3472Board(s), Header(s)0 - Immediate$18.37View Details

FLORA Wearable Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLORA COLOR SENSOR WHT TCS347251356FLORA COLOR SENSOR WHT TCS347250 - Immediate$6.10View Details

RGB Color Sensor

ImageManufacturer Part NumberDescriptionSensing RangeEmbeddedNoteAvailable QuantityPriceView Details
RGB COLOR SENSOR WITH IR FILTER1334RGB COLOR SENSOR WITH IR FILTERRGB--0 - Immediate$6.10View Details
Published: 2017-10-10