Miniature M55116-Type TAC Connectors

Amphenol Nexus audio connectors are used throughout military and commercial radio systems

Image of Amphenol NEXUS Miniature M55116-Type TAC ConnectorAmphenol Nexus Technologies manufactures the complete line of qualified MIL-DTL-55116 audio connectors which are used throughout military and commercial radio systems and intercom systems for ground, vehicle, airborne, and naval communications.

This connector series encompasses waterproof, polarized plugs and receptacles for use in audio frequency circuits at 60 volts maximum potential and 0.5 amperes maximum current. Connectors utilize either crimp sleeve or solder cup contacts. The rigid contacts in the plug connector mate with the pogo-pin, or spring loaded, contacts in the receptacle. In-line plugs and receptacles come with a wire strain relief. Receptacles are also available in panel-mount.

In addition to the standard versions, Amphenol Nexus Technologies also designs and builds a wide variety of custom M55116-type connectors, the TAC series, with options such as PCB contacts, unique shell geometries, grounded and shielded connectors, and right-angle plug connectors. The Tac series are a miniaturized line of M55116 style connectors that meet the same performance requirements as the standard connectors in less than half the size and weight.

Miniature M55116-Type TAC Connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsShell Size - InsertAvailable QuantityPriceView Details
CONN JACK MALE 7POS SOLDER CUPMAJ-17-00CONN JACK MALE 7POS SOLDER CUP7-2 - Immediate$56.47View Details
CONN JACK MALE 7POS SOLDER CUPMAJ-57-30CONN JACK MALE 7POS SOLDER CUP7-84 - Immediate$73.70View Details
CONN PLUG FMALE 7POS SOLDER CUPMAP-57-30CONN PLUG FMALE 7POS SOLDER CUP7-0 - Immediate$68.32View Details
CONN PLUG FMALE 7POS SOLDER CUPMAP-57-50CONN PLUG FMALE 7POS SOLDER CUP7-35 - Immediate$57.62View Details
CONN JACK MALE 10POS SOLDER CUPMAJ-60-00CONN JACK MALE 10POS SOLDER CUP10-88 - Immediate$54.60View Details
CONN JACK MALE 10POS SOLDER CUPMAJ-60-00BCONN JACK MALE 10POS SOLDER CUP10-98 - Immediate$56.16View Details
CONN JACK MALE 10POS SOLDER CUPMAJ-60-30CONN JACK MALE 10POS SOLDER CUP10-8 - Immediate$68.05View Details
CONN JACK MALE 10POS SOLDER CUPMAJ-60-50CONN JACK MALE 10POS SOLDER CUP10-75 - Immediate$71.80View Details
CONN PLUG FMALE 10P SOLDER CUPMAP-60-00CONN PLUG FMALE 10P SOLDER CUP10-92 - Immediate$51.76View Details
CONN PLUG FMALE 10POS SOLDERMAP-60-00BCONN PLUG FMALE 10POS SOLDER10-0 - Immediate$68.81View Details
CONN PLUG FMALE 10P SOLDER CUPMAP-60-30CONN PLUG FMALE 10P SOLDER CUP10-96 - Immediate$62.19View Details
CONN PLUG FMALE 10P SOLDER CUPMAP-60-50CONN PLUG FMALE 10P SOLDER CUP10-546 - Immediate$54.07View Details
Published: 2020-08-26