Audio Jacks and DC Power Connectors

Adam Tech supplies a broad range of audio jacks and DC power connectors

Image of Adam Tech’s Audio Jacks and DC Power ConnectorsAdam Tech’s audio connector line consists of jacks and plugs with a variety of signal lines. Other options include diameter, positions, and mounting. The DC power jacks and plugs boast a diverse range of mating diameters and actual diameters, ensuring a suitable DC connector is available for most applications. Both series include waterproof connectors, increasing their versatility.

Features
  • Audio jacks and plugs (ASJ and ASP Series)
    • Multiple mating and actual diameters available
    • Signal line options: mono, stereo (3 or 4 conductor), 5 conductor, and 6 conductor
    • Position options: 2 to 5 conductors and 3 to 7 contacts
    • Mounting options: free-hanging, panel mount, surface mount, and through-hole
    • Right angle or vertical
    • Termination options: kinked pin and solder
    • Shielded and unshielded
    • Switch options: single, two, or three
    • Additional features such as board guides and strain relief
    • Waterproof connectors available
    • UL certified
    • RoHS compliant
  • DC power jacks and plugs (ADC and ADP Series)
    • Various mating and actual diameters available
    • 2 conductors with 2 or 3 contacts
    • Mounting options: board cutout, free-hanging, panel mount, surface mount, and through-hole
    • Right angle or vertical
    • Termination options: kinked pin and solder
    • Shielded and unshielded
    • Single switch (NC)
    • Additional features such as board guides and strain relief
    • Waterproof connectors available
    • Current rating: 1 A to 7 A
    • Voltage rating: 12 VDC to 30 VDC
    • UL certified
    • RoHS compliant
Applications
  • Headphones
  • Electronic instruments
  • Mobile electronics
  • Microphones
  • Laptops

Audio Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3.5MM AUDIO PLUGASP-3.5-S3-24.23.5MM AUDIO PLUG95 - Immediate$0.61View Details
CONN PLUG STEREO 2.5MM 3CONDASP-2.5.-S-SRCONN PLUG STEREO 2.5MM 3COND592 - Immediate$2.04View Details

Audio Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUDIO JACKASJ-99H-R-HT-T/RAUDIO JACK6284 - Immediate$0.59View Details
AUDIO JACK, WATERPROOFASJ-203C-M-WPAUDIO JACK, WATERPROOF11626 - Immediate$2.75View Details
AUDIO JACKASJ-200-B-HTAUDIO JACK11723 - Immediate$0.48View Details
AUDIO JACKASJ-199-GT-OF-HTAUDIO JACK140 - Immediate$1.04View Details
AUDIO JACKASJ-199-GR-OF-HTAUDIO JACK156 - Immediate$3.97View Details
AUDIO JACKASJ-198-Y-HT-T/RAUDIO JACK0 - Immediate$0.70View Details
AUDIO JACKASJ-196-K-T/RAUDIO JACK223 - Immediate$1.37View Details
AUDIO JACKASJ-195-L-HTAUDIO JACK1361 - Immediate$0.74View Details
AUDIO JACKASJ-194-L-RD-30AUDIO JACK471 - Immediate$0.51View Details
AUDIO JACKASJ-192-Y-T/RAUDIO JACK2523 - Immediate$1.07View Details

Barrel Power Connector Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PWR PLUG 1.0 X 3.8MM SOLDERADP-.039/.150/.374-SRCONN PWR PLUG 1.0 X 3.8MM SOLDER894 - Immediate$1.75View Details
1.35MM DC POWER PLUGADP-.051/.138/.374-SR1.35MM DC POWER PLUG1008 - Immediate$2.92View Details
CONN PWR PLUG 1.7 X 4.75MM SOLDEADP-.067/.187/.374-SRCONN PWR PLUG 1.7 X 4.75MM SOLDE627 - Immediate$2.01View Details
2.0MM DC POWER PLUG KITADP-.083/.217/.433-HDW-SR2.0MM DC POWER PLUG KIT4559 - Immediate$3.75View Details
CONN PWR PLUG 2.5 X 5.5MMADP-098-217-689-MCONN PWR PLUG 2.5 X 5.5MM851 - Immediate$1.35View Details
CONN PWR PLUG 1.3 X 3.5MM SOLDERADP-1.3/3.5/9.5-SRCONN PWR PLUG 1.3 X 3.5MM SOLDER0 - ImmediateSee Page for PricingView Details

Barrel Power Connector Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC POWER JACKADC-021-3-T/RDC POWER JACK136 - Immediate$0.59View Details
DC POWER JACKADC-021-4-T/RDC POWER JACK6779 - Immediate$0.53View Details
DC POWER JACKADC-028-1-T/R-PA10TDC POWER JACK7821 - Immediate$0.58View Details
DC POWER JACKADC-029S-4-HT-T/RDC POWER JACK0 - Immediate$0.33View Details
DC POWER JACKADC-033-10DC POWER JACK0 - Immediate$0.38View Details
DC POWER JACKADC-033-2DC POWER JACK306 - Immediate$0.40View Details
DC POWER JACKADC-037-3-T/RDC POWER JACK1235 - Immediate$0.97View Details
DC POWER JACKADC-037-4-T/RDC POWER JACK329 - Immediate$0.64View Details
DC POWER JACKADC-039-6DC POWER JACK250 - Immediate$0.54View Details
DC POWER JACKADC-055B-9DC POWER JACK255 - Immediate$0.51View Details
DC POWER JACKADC-070A-2-G-SMT-PPT-T/RDC POWER JACK346 - Immediate$0.52View Details
DC POWER JACKADC-096-2-T/RDC POWER JACK1059 - Immediate$0.98View Details
DC POWER JACKADC-098-8DC POWER JACK899 - Immediate$0.87View Details
DC POWER JACKADC-102-2-T/RDC POWER JACK343 - Immediate$1.29View Details
DC POWER JACK, WATERPROOFADC-114B-4-WP-HT-T/RDC POWER JACK, WATERPROOF792 - Immediate$1.89View Details
DC POWER JACK, WATERPROOFADC-119-4-WPDC POWER JACK, WATERPROOF436 - Immediate$2.30View Details
DC POWER JACKADC-H-010-1DC POWER JACK386 - Immediate$0.42View Details
DC POWER JACKADC-H-010-10DC POWER JACK1291 - Immediate$0.68View Details
Published: 2022-01-06