4—6205000000
H “H TEL
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/07/19
Surface Mount Fuses
NANO2® > 250V/350V VAC/VDC Time Lag Fuse > 462 Series
Materials Body: Plastic UL 94 V-0
Cap: Tin-plated brass
Product Marking Body: Brand Logo, “T” for Time-Lag,
Current Rating, L Voltage Rating, UMF logo
Solderability IEC 60068-2-58
Reistance to
Soldering Heat IEC 60068-2-58
Operating
Temperature –40°C to +85°C with proper derating
Climatic Category IEC60068-1, -2-1, -2-2, -2-78
(–40°C to +85°C / 21 days)
Vibration IEC60068-6 (24 cycles of 15 mins each,
1-60 Hz at 0.75mm amplitute, 60-2000 Hz
at 10g acceleration)
Moisture
Sensitivity Level J-STD-020, Level 1
Product Characteristics
Recommended Pad Layout
4.5 ± 0.210.5 ± 0.2
4.25
2.82.8
1.
.4
4.5 ± 0.2
W T 800mA
462 L 250V
AMP CODE
0: < 1A
1: > 1A
RESERVE CHARACTER
0: Default
PACKAGING CODE
0: Tape and Reel, 1500 pcs
VARIANT
0: Standard
KIND
0: Standard
AMP RATING
100: 1A
125: 1.25A
160: 1.6A
200: 2A
250: 2.5A
315: 3.15A
400: 4A
500: 500mA, 5A
630: 630mA
800: 800mA
SERIES
Dimensions
Packaging
Part Numbering System
Packaging Option Packaging Specification Quantity Quantity &
Packaging Code
16mm Tape and Reel IEC 60286, part 3 1500 0
Examples:
0.5 amp (500mA) product is
462 0 500 0 0 0 0
5.0 amp product is
462 1 500 0 0 0 0
Please refer to Amp Code column of
the Electrical Specifications table on
the first page of this document.
Disclaimer Notice - Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military,
aerospace, medical, life-saving, life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other
application in which the failure or lack of desired operation of the product may result in personal injury, death, or property damage) other than those
expressly set forth in applicable Littelfuse product documentation. Warranties granted by Littelfuse shall be deemed void for products used for any
purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages arising out of products
used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is
subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse. Information furnished is believed to be accurate and reliable.
However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are not
designed for, and may not be used in, all applications. Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.