*9 TEXAS
INSTRUMENTS 9 meme
SLASG787 NOVEMBER 2003
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH INTEGRATED
STEREO AUDIO CODEC AND HEADPHONEISPEAKER AMPLIFIER
A
SPI I
I28 IS
mnnc
mmmm
mam
TSC2100
SLAS378− NOVEMBER 2003
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH INTEGRATED
STEREO AUDIO CODEC AND HEADPHONE/SPEAKER AMPLIFIER
FEATURES
DIntegrated Touch Screen Processor With
Fully Automated Modes of Operation
DProgrammable Converter Resolution, Speed,
and Averaging
DProgrammable Autonomous Timing Control
DDirect Battery Measurement Accepts up to
6-V Input
DOn-Chip Temperature Measurement
DStereo Audio DAC and Mono Audio ADC
Support Rates up to 48 ksps
DHigh Quality 97-dB Stereo Audio
DIntegrated PLL for Flexible Audio Clock
Generation
DProgrammable Digital Audio
Bass/Treble/EQ/De-Emphasis
DOn-Chip 325-mW, 8- Speaker Driver
DStereo Headphone Amplifier With Capless
Output Option
DMicrophone Preamp and Hardware Automatic
Gain Control
DSPI™ and I2S™ Serial Interface
DFull Power-Down Control
DLow Power: 11-mW Stereo Audio Playback At
48 ksps
D32-Pin TSSOP and 32-Pin 5y5 mm QFN
Package
APPLICATIONS
DPersonal Digital Assistants
DSmart Cellular Phones
DMP3 Players
DESCRIPTION
The TSC2100 is a highly integrated touch screen
controller with on-chip processor and audio codec. The
touch screen portion of the TSC2100 contains a 12-bit
4-wire resistive touch screen ADC complete with drivers,
and interfaces to the host controller through a standard
SPI™ serial interface. The on-chip processor provides
extensive features specifically designed to reduce host
processor and bus overhead, with capabilities that include
fully automated operating modes, programmable
conversion resolution up to 12 bits, programmable
sampling rates up to 125 kHz, programmable conversion
averaging, and programmable on-chip timing generation.
The TSC2100 includes a high-performance audio codec
with 16/20/24/32-bit 97-dB stereo playback, mono record
functionality at up to 48 ksps. A microphone input includes
built-in preamp and hardware automatic gain control, with
single-ended or fully-differential input capability. The dual
output drivers on the TSC2100 can be programmed for low
or high power drive for optimized power saving capability.
The drivers can function as a stereo line-level output, a
stereo headphone amplifier with capless or ac-coupled
configurations, or a bridge-terminated speaker driver,
delivering up to 325 mW into an 8-Ω load. A programmable
digital audio effects processor enables bass, treble,
midrange, or equalization playback processing. The digital
audio data format is programmable to work with popular
audio standard protocols (I2S, DSP, Left/Right Justified) in
master or slave mode, and also includes an on-chip
programmable PLL for flexible clock generation capability.
Highly configurable software power control is provided,
enabling stereo audio playback at 48 ksps at 11 mW with
a 3.3-V analog supply level.
The TSC2100 offers a 12-bit measurement ADC and
internal reference voltage, as well as two battery
measurement inputs capable of reading battery voltages
up to 6 V, while operating at an analog supply as low as
2.7 V. It includes an on-chip temperature sensor capable
of reading 0.3°C resolution. The TSC2100 is available in
a 32 lead TSSOP and a 32 lead QFN.
US Patent No. 624639
SPI is a trademark of Motorola.
I2S is a trademark of Phillips Electronics.
PRODUCTION DATA information is current as of publication date. Products
conform to specifications per the terms of Texas Instruments standard warranty.
Production processing does not necessarily include testing of all parameters.
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments
semiconductor products and disclaimers thereto appears at the end of this data sheet.
www.ti.com
Copyright © 2003, Texas Instruments Incorporated