Similar

WM-034CY | |
|---|---|
DigiKey Part Number | P9956-ND |
Manufacturer | |
Manufacturer Product Number | WM-034CY |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Customer Reference | |
Detailed Description | 20 Hz ~ 16 kHz Analog Microphone Electret Condenser 4.5 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 16 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 4.5 V | |
Voltage Range | 4.5 V ~ 10 V | |
Current - Supply | 800 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular | |
Base Product Number |


