ERJ-8ENF6800V | |
|---|---|
DigiKey Part Number | P680FTR-ND - Tape & Reel (TR) P680FCT-ND - Cut Tape (CT) P680FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6800V |
Description | RES SMD 680 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.04720 | £1.18 |
| 50 | £0.03980 | £1.99 |
| 100 | £0.03400 | £3.40 |
| 250 | £0.02816 | £7.04 |
| 500 | £0.02480 | £12.40 |
| 1,000 | £0.02214 | £22.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01694 | £84.70 |
| 10,000 | £0.01362 | £136.20 |
| 15,000 | £0.01315 | £197.25 |
| 25,000 | £0.01267 | £316.75 |
| 35,000 | £0.01262 | £441.70 |
| 50,000 | £0.01257 | £628.50 |
| 60,000 | £0.01255 | £753.00 |
| 120,000 | £0.01247 | £1,496.40 |
| 125,000 | £0.01247 | £1,558.75 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |