Image for 2-1768034-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1768034-3

DigiKey Part Number
5831-2-1768034-3-ND
Manufacturer
Manufacturer Product Number
2-1768034-3
Description
Labels &Industrial Warning Signs
Customer Reference
Detailed Description
Die Cut Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Sheet
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
White
Length
2.200" (55.88mm)
Width
0.833" (21.16mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Laser Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,053
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Sheet
QuantityUnit PriceExt Price
350£0.35900£125.65
Unit Price without VAT:£0.35900
Unit Price with VAT:£0.43080