
TPS22976AEVM | |
|---|---|
DigiKey Part Number | 296-TPS22976AEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS22976AEVM |
Description | EVAL BOARD FOR TPS22976A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22976A - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | TPS22976A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.44000 | £22.44 |
| Unit Price without VAT: | £22.44000 |
|---|---|
| Unit Price with VAT: | £26.92800 |

