Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP104YFFR

DigiKey Part Number
296-48717-2-ND - Tape & Reel (TR)
296-48717-1-ND - Cut Tape (CT)
296-48717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP104YFFR
Description
SENSOR DIGITAL -40C-125C 4DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TMP104YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMAART Wire
Voltage - Supply
1.4V ~ 3.6V
Resolution
8 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
5£0.90200£4.51
10£0.85800£8.58
25£0.80520£20.13
50£0.76960£38.48
100£0.73680£73.68
500£0.67090£335.45
1,000£0.64637£646.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.61161£1,834.83
6,000£0.59202£3,552.12
9,000£0.58131£5,231.79
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400

Other Suppliers on DigiKey

10,327In Stock
Ships from Rochester Electronics, LLC