
THS1031EVM | |
|---|---|
DigiKey Part Number | 296-10004-ND |
Manufacturer | |
Manufacturer Product Number | THS1031EVM |
Description | EVAL MOD FOR THS1031 |
Customer Reference | |
Detailed Description | THS1031 - 10 Bit 30M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 30M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 160mW @ 30MSPS | |
Utilized IC / Part | THS1031 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

