Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5709APHPR

DigiKey Part Number
296-25493-2-ND - Tape & Reel (TR)
296-25493-1-ND - Cut Tape (CT)
296-25493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5709APHPR
Description
IC AMP CLSS D STER 20.6W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5709APHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20.6W x 2 @ 8Ohm
Voltage - Supply
8V ~ 24V
Features
Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 70,000 View Now
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.98000£4.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.33722£3,337.22
2,000£3.26862£6,537.24
Manufacturers Standard Package
Unit Price without VAT:£4.98000
Unit Price with VAT:£5.97600

Other Suppliers on DigiKey

70,000In Stock
Ships from Rochester Electronics, LLC