
TAS5112ADFD | |
|---|---|
DigiKey Part Number | 296-15944-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5112ADFD |
Description | IC AMP CLASS D STER 62W 56HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5112ADFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 62W x 2 @ 6Ohm | |
Voltage - Supply | 16V ~ 25.5V | |
Features | Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 56-HTSSOP | |
Package / Case | 56-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |

