Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08080WAST

DigiKey Part Number
PTH08080WAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH08080WAST
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08080WAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.25A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£7.54580£1,886.45
Manufacturers Standard Package
Unit Price without VAT:£7.54580
Unit Price with VAT:£9.05496