
LM7341MFE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM7341MFE/NOPBTR-ND - Tape & Reel (TR) 296-LM7341MFE/NOPBCT-ND - Cut Tape (CT) 296-LM7341MFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7341MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7341MFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 4.6 MHz | |
Current - Input Bias | 110 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.45716 | £364.29 |
| 500 | £1.40838 | £704.19 |
| 750 | £1.38396 | £1,037.97 |
| 1,250 | £1.35687 | £1,696.09 |
| 1,750 | £1.34106 | £2,346.86 |
| 2,500 | £1.32583 | £3,314.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.86200 | £18.62 |
| 25 | £1.70800 | £42.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.86200 | £18.62 |
| 25 | £1.70800 | £42.70 |
| 100 | £1.53810 | £153.81 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |


