Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241B5IDR

DigiKey Part Number
296-INA241B5IDRTR-ND - Tape & Reel (TR)
296-INA241B5IDRCT-ND - Cut Tape (CT)
296-INA241B5IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241B5IDR
Description
-5-V TO 110-V BIDIRECTIONAL HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,391
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.51700£15.17
25£1.38800£34.70
100£1.24590£124.59
250£1.17808£294.52
500£1.13718£568.59
1,000£1.10353£1,103.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.06800£2,670.00
5,000£1.04659£5,232.95
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600