74AVCB164245ZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,529
Unit Price: £2.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £1.20000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCB164245ZQLR

DigiKey Part Number
296-18284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCB164245ZQLR
Description
IC XLTR VL BIDIR 56BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
74AVCB164245ZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes