
91369-2 | |
|---|---|
DigiKey Part Number | 91369-2-ND |
Manufacturer | |
Manufacturer Product Number | 91369-2 |
Description | PRO-C DIE SL156 16 |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 16 AWG | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |













