NTC Thermistor 10k Cylindrical Probe, Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Copper
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57504K103A3

DigiKey Part Number
495-2173-ND
Manufacturer
Manufacturer Product Number
B57504K103A3
Description
THERMISTOR NTC 10KOHM PROBE
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Copper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-20°C ~ 85°C
Power - Max
60 mW
Length - Lead Wire
14.45" (367.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.