Mosfet Array 60V 330mA (Ta) 337mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQM2N7002KDCU6 RFG

DigiKey Part Number
1801-TQM2N7002KDCU6RFGTR-ND - Tape & Reel (TR)
1801-TQM2N7002KDCU6RFGCT-ND - Cut Tape (CT)
1801-TQM2N7002KDCU6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM2N7002KDCU6 RFG
Description
MOSFET 2N-CH 60V 0.33A SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 330mA (Ta) 337mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
TQM2N7002KDCU6 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
330mA (Ta)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 330mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
27.5pF @ 30V
Power - Max
337mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15800£1.58
100£0.09890£9.89
500£0.07330£36.65
1,000£0.06501£65.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05445£163.35
6,000£0.04912£294.72
9,000£0.04640£417.60
15,000£0.04334£650.10
21,000£0.04153£872.13
30,000£0.03977£1,193.10
75,000£0.03590£2,692.50
150,000£0.03366£5,049.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000