


SMF24A RVG | |
|---|---|
DigiKey Part Number | SMF24ARVGTR-ND - Tape & Reel (TR) SMF24ARVGCT-ND - Cut Tape (CT) SMF24ARVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A RVG |
Description | TVS DIODE 24VWM 38.9VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.17860 | £17.86 |
| 500 | £0.13494 | £67.47 |
| 1,000 | £0.12085 | £120.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10292 | £308.76 |
| 6,000 | £0.09389 | £563.34 |
| 9,000 | £0.08929 | £803.61 |
| 15,000 | £0.08411 | £1,261.65 |
| 21,000 | £0.08105 | £1,702.05 |
| 30,000 | £0.07807 | £2,342.10 |
| 75,000 | £0.07432 | £5,574.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

