7 (6 + PE) Position Circular Connector Plug, Female Sockets Set Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7-P2-N

DigiKey Part Number
2299-TC7-P2-N-ND
Manufacturer
Manufacturer Product Number
TC7-P2-N
Description
CONN PLUG FMALE 7POS SET SCREW
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug, Female Sockets Set Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Set Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,203
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate £52.88 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.