STPS30SM60CG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.35703
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.27195
Datasheet

Direct


onsemi
In Stock: 39
Unit Price: £0.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 663
Unit Price: £0.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,429
Unit Price: £1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,511
Unit Price: £1.41000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STPS30SM60CG-TR

DigiKey Part Number
497-12325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS30SM60CG-TR
Description
DIODE ARRAY SCHOTT 60V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
625 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
65 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes