RF Mosfet 28 V 300 mA 960MHz 17.2dB 60W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET9060S

DigiKey Part Number
497-12847-5-ND
Manufacturer
Manufacturer Product Number
LET9060S
Description
RF MOSFET LDMOS 28V POWERSO-10RF
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 960MHz 17.2dB 60W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
960MHz
Gain
17.2dB
Voltage - Test
28 V
Current Rating (Amps)
12A
Noise Figure
-
Current - Test
300 mA
Power - Output
60W
Voltage - Rated
80 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£35.61000£35.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£35.61000
Unit Price with VAT:£42.73200