LD1117AS25TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,489
Unit Price: £2.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 482
Unit Price: £2.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,742
Unit Price: £1.05000
Datasheet

Similar


Texas Instruments
In Stock: 1,350
Unit Price: £0.90000
Datasheet

Similar


onsemi
In Stock: 8,695
Unit Price: £0.43000
Datasheet

Similar


onsemi
In Stock: 16,562
Unit Price: £0.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,464
Unit Price: £1.68278
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: £2.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5,452
Unit Price: £0.19000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,704
Unit Price: £0.76000
Datasheet

Similar


Texas Instruments
In Stock: 13,829
Unit Price: £0.37000
Datasheet

Similar


Texas Instruments
In Stock: 5,129
Unit Price: £0.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,108
Unit Price: £0.76000
Datasheet

Similar


Texas Instruments
In Stock: 49,674
Unit Price: £0.35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117AS25TR

DigiKey Part Number
497-1227-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1117AS25TR
Description
IC REG LINEAR 2.5V 1A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes